- RS Stock No.:
- 611-3398
- Mfr. Part No.:
- Z 136.305
- Manufacturer:
- Baumer IVO
- RS Stock No.:
- 611-3398
- Mfr. Part No.:
- Z 136.305
- Manufacturer:
- Baumer IVO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable mechanisms for Z136 series encoders
Cable mechanisms consisting of a very flexible calibrated wire on a reel drum.
For measuring linear movement when used with an incremental or absolute encoder.
Measurement length: 3 or 5 metres.
2 models available:
For measuring linear movement when used with an incremental or absolute encoder.
Measurement length: 3 or 5 metres.
2 models available:
3-metre model; Z 136.203.
For Ø 58 mm encoders, hollow shaft with Ø12 mm bore and fitted with an anti-rotation spring.
5-metre model; Z 136.305.
For Ø 58 mm encoders, with Ø 6 mm protruding shaft and synchro flange. The flexible coupling is supplied with the cable mechanism.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Length | 5m |