RND Female 8 way Angled Socket M12 to Free End Cable Connector Cable, 5 m
- RS Stock No.:
- 283-2492
- Distrelec Article No.:
- 301-64-752
- Mfr. Part No.:
- RND 205-01227
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR184.81
- RS Stock No.:
- 283-2492
- Distrelec Article No.:
- 301-64-752
- Mfr. Part No.:
- RND 205-01227
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Angled Socket M12 | |
| Connector Type B | Free End Cable | |
| Voltage | 30 V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 30164752 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Angled Socket M12 | ||
Connector Type B Free End Cable | ||
Voltage 30 V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 30164752 | ||
- COO (Country of Origin):
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection

