- RS Stock No.:
- 193-6585
- Mfr. Part No.:
- Z 185.P05
- Manufacturer:
- Baumer
Discontinued product
- RS Stock No.:
- 193-6585
- Mfr. Part No.:
- Z 185.P05
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
Product Details
Female connector M12 with screwable nut
With cable (shielded) in different lengths
With cable (shielded) in different lengths
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Sheath Material | PUR |
Length | 5m |
Sheath Colour | Black |
Connector 1 Number of Contacts | 5 |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Operating Temperature Range | -25 → +80 °C |
Connector 1 Housing Gender | Female |
Fire Behaviour | Halogen Free |