- RS Stock No.:
- 182-2040
- Mfr. Part No.:
- MSAS-08BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-2040
- Mfr. Part No.:
- MSAS-08BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | MSAS |
Number of Cores | 8 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Coding | A |
Shielding | Shielded |
Voltage Rating | 30 V ac/dc |
Current Rating | 2 A |
IP Rating | IP68 |
Operating Temperature Range | -25 → +85 °C |
Conductor Material | Copper |
Minimum Operating Temperature | -25°C |
Outer Diameter | 5.8mm |
Maximum Operating Temperature | +85°C |
Standards Met | UL 2517 |
American Wire Gauge | 24 AWG |