- RS Stock No.:
- 182-1995
- Mfr. Part No.:
- MSAS-08BFFM-SL8E01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-1995
- Mfr. Part No.:
- MSAS-08BFFM-SL8E01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial MSAS-08BFFM-SL8E01 is a MSAS series female 1m long straight socket to unterminated industrial automation cable assembly.
Connector A Number of Contacts 8
Current Rating 2 A
Sheath Colour Black
IP Rating IP68
Current Rating 2 A
Sheath Colour Black
IP Rating IP68
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | Polyurethane PUR |
Length | 1m |
Sheath Colour | Black |
Shielding | Shielded |
Voltage Rating | 30 V ac/dc |
Current Rating | 2 A |
IP Rating | IP68 |
American Wire Gauge | 24 AWG |
Operating Temperature Range | -25 → +85 °C |
Conductor Material | Copper |
Standards Met | IEC 61076-2-101, IEC 61076-2-104 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |