- RS Stock No.:
- 182-0610
- Mfr. Part No.:
- M12B-05BFFM-SR8D01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0610
- Mfr. Part No.:
- M12B-05BFFM-SR8D01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 1m |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68 |
Standards Met | UL Recognized, UL2517 |
Outer Diameter | 5.1mm |
Operating Temperature Range | -25 → +85 °C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Cable Shape | Round |
Maximum Operating Temperature | +85°C |