- RS Stock No.:
- 182-0263
- Mfr. Part No.:
- M12S-04PMMS-SF8B30
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 01/10/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 500
MYR18,868.00
Bag(s) | Per Bag | Per Unit* |
1 - 1 | MYR18,868.00 | MYR37.736 |
2 - 3 | MYR18,452.91 | MYR36.906 |
4 + | MYR18,113.28 | MYR36.227 |
*price indicative |
- RS Stock No.:
- 182-0263
- Mfr. Part No.:
- M12S-04PMMS-SF8B30
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12S-04PMMS-SF8B30 is M12 series male 3m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Length | 3m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | S |
Shielded/Unshielded | Unshielded |
Current Rating | 12 A |
Voltage Rating | 630 V ac |
IP Rating | IP68 |
Standards Met | UL Recognized, UL1015 |
Maximum Operating Temperature | +85°C |
Connector 1 Housing Gender | Male |
American Wire Gauge | 16 AWG |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Operating Temperature Range | -40 → +85 °C |