- RS Stock No.:
- 144-7680
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 144-7680
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M12 Connector Female
Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Each 12-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Current rating: 4A
Gold plated contacts
Supplied with Neoprene O-Ring
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 12 |
Length | 5m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
Shielding | Shielded |
Voltage Rating | 30 V |
Current Rating | 1.5 A |
IP Rating | IP67 |
Conductor Material | CuZn |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Standards Met | CE, TUV Certified |
American Wire Gauge | 24 |
Conductor Resistance | ≥100 MΩ |
Operating Temperature Range | -25 → +75 °C |
Cable Shape | Multicore |