- RS Stock No.:
- 144-7643
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7643
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M8 Connector Female Angled
A series of RS Pro M8 female connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Partially stripped
Sheath colour: Black
Current rating: 4A
2 m or 5 m cable lengths
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 2m |
Sheath Material | PUR |
Current Rating | 4 A |
Voltage Rating | 30 V |
IP Rating | IP67 |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -25 → +75 °C |
American Wire Gauge | 22 AWG |
Conductor Material | Brass |
Cable Shape | Multicore |
Minimum Operating Temperature | -25°C |