- RS Stock No.:
- 144-7598
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7598
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector Male Angled
A series of RS Pro M12 connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 male connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
• Supplied with Neoprene O-Ring
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 5m |
Sheath Material | PUR |
Coding | B |
Voltage Rating | 60 V |
Current Rating | 4 A |
IP Rating | IP67 |
Conductor Material | CuZn |
Operating Temperature Range | -25 → +75 °C |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +75°C |
Conductor Resistance | ≥100 MΩ |
Standards Met | CE, TUV Certified |
Cable Shape | Multicore |