- RS Stock No.:
- 144-1250
- Mfr. Part No.:
- 7000-P6291-9400100
- Manufacturer:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1250
- Mfr. Part No.:
- 7000-P6291-9400100
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Murrelektronik Limited Straight M12 to Unterminated Cable Assembly
The Murrelektronik limited 7000 series cable assembly comes with a connector straight M12 to unterminated with a 4 core 1m cable. The resistance to aggressive media should be individually tested for your application.
Features and Benefits
• Flange female
• Front mounting with multi-strand wire
• Polyurethane sheath material
• PPE insulation material
• S coded
• Unshielded
• Front mounting with multi-strand wire
• Polyurethane sheath material
• PPE insulation material
• S coded
• Unshielded
Applications
• Car audio components
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
• Construction machinery
• Hydraulics
• Pneumatics and lift stations
• Spacecraft environments
• Coil installation
• Automation control of cranes
• Aviation
• Ventilation systems
Certifications
• EN 60529
• IEC60664-1 Category I
• IP67 rated
• IEC60664-1 Category I
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | S-Coded |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Length | 1m |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | S |
Mounting Type | Panel Mount |
Shielded/Unshielded | Unshielded |
Current Rating | 12 A |
Voltage Rating | 630 V ac/dc |
IP Rating | IP67 |
Insulation Material | PPE |
Cable Shape | Multicore |
American Wire Gauge | 16 AWG |
Standards Met | EN 60529, IEC 60664-1 Category I |
Maximum Operating Temperature | +85°C |
Connector 1 Housing Gender | Female |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85 °C |