- RS Stock No.:
- 131-4700
- Mfr. Part No.:
- DR0800123 SL 357
- Manufacturer:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 131-4700
- Mfr. Part No.:
- DR0800123 SL 357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate zero-halogen Polyurethane jacket
mPPE insulation
22 AWG (26/36) bare copper conductors
Temperature Range: -40 °C to +105 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
600 V
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 8 |
Sheath Colour | Grey |
Sheath Material | PUR |
Length | 3m |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 1 | M12 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
Current Rating | 1.9 A |
Voltage Rating | 600 V |
IP Rating | IP67, IP68 |
Outer Diameter | 6.35mm |
Cable Shape | Multicore |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Connector 1 Housing Gender | Male |
Insulation Material | PPE |
Minimum Operating Temperature | -40°C |
Oil Resistant | Yes |
American Wire Gauge | 22 AWG |
Conductor Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) |
Operating Temperature Range | -40 → +105 °C |
Core Strands | 26/36 |
Number of Strands | 26 |