Phoenix Contact Female 8 way Free Cable End to 8 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 497-711
- Mfr. Part No.:
- 1401032
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR9,386.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR9,386.55 | MYR187.731 |
*price indicative
- RS Stock No.:
- 497-711
- Mfr. Part No.:
- 1401032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Automation Cable Assembly | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Straight Socket M12 | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PUR halogen-free cable, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Male 8 way Free Cable End to Male 8 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way Straight Socket M12 Industrial Automation Cable Assembly, 10

