Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
- RS Stock No.:
- 268-998
- Mfr. Part No.:
- 1416147
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR141.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR141.81 |
| 10 + | MYR130.49 |
*price indicative
- RS Stock No.:
- 268-998
- Mfr. Part No.:
- 1416147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Cable Length | 0.6m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 24 V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Cable Length 0.6m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 24 V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed specifically for robots and drag chains, offering robust performance and reliability in demanding environments. Crafted with a PUR halogen-free outer sheath, this cable is not only highly flexible but also welding-sputter resistant, making it ideal for use in body shop applications.
IP65 IP67 and IP68 ratings provide excellent protection against dust and water
Compatible with standard M12 connector specifications
Constructed with a durable outer sheath for added resilience
Supports high bending cycles for reliability in movable installations
Eco friendly materials contribute to sustainability
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 0.5 m

