ifm electronic Straight Female 1 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 191-302
- Mfr. Part No.:
- EVT383
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
MYR172.77
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR172.77 |
**price indicative
- RS Stock No.:
- 191-302
- Mfr. Part No.:
- EVT383
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Series | EVT | |
Cross Sectional Area | 0.34 mm² | |
Number of Cores | 4 | |
Sheath Material | Polyvinyl Chloride PVC | |
Sheath Colour | Orange | |
Length | 10m | |
Connector 1 Number of Contacts | 1 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 2 | Unterminated | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Series EVT | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Orange | ||
Length 10m | ||
Connector 1 Number of Contacts 1 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Unterminated | ||
Related links
- ifm electronic Straight Female 1 way M12 to Unterminated Sensor...
- ifm electronic Straight Female 1 way M8 to Unterminated Sensor...
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way...
- ifm electronic Straight Female 1 way M12 to Unterminated...
- ifm electronic Straight Female 1 way M8 to Unterminated Sensor...
- ifm electronic Straight Female 1 way M12 to Unterminated Sensor...
- ifm electronic Straight Female 1 way M8 to Unterminated Sensor...
- ifm electronic Straight Female 1 way M12 to Unterminated Sensor...