ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

MYR127.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR127.90

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
190-485
Mfr. Part No.:
EVC090
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting cable with socket designed to meet the demanding needs of industrial applications. Engineered with advanced materials, this cable ensures exceptional durability and reliability, featuring a TPU housing that is both flexible and resilient. The incorporation of gold plated contacts provides superior conductivity, making it ideal for critical electrical connections. Whether used in automated systems or robotics, this cable exhibits drag chain suitability and can withstand an extensive range of bending cycles, proving its worth in high motion applications.

Angled type for use where space is restricted

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide ope

Related links