ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 189-609
- Mfr. Part No.:
- EVC551
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR107.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR107.82 |
*price indicative
- RS Stock No.:
- 189-609
- Mfr. Part No.:
- EVC551
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connecting cable with socket epitomises versatility and reliability in demanding applications. Designed to withstand challenging environments, it excels in diverse operational conditions with its robust construction. The product is crafted from premium materials to ensure durability and longevity, making it a perfect choice for both static and dynamic setups. Its outstanding features, like drag chain suitability and extensive bending cycle tolerance, provide peace of mind in continuous use. Additionally, the product's silicone-free and halogen-free properties position it as an environmentally conscious choice without compromising on efficiency. Whether for industrial settings or complex machinery, this connecting cable delivers a seamless connection, ensuring your systems communicate reliably under any circumstance.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 mm
- ifm electronic Female 5 way M8 to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 4.8 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 15 m

