ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 35 m
- RS Stock No.:
- 189-568
- Mfr. Part No.:
- EVC203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR583.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR583.45 |
*price indicative
- RS Stock No.:
- 189-568
- Mfr. Part No.:
- EVC203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 35m | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | M12 | |
| Number of Contacts B | 1 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 35m | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A M12 | ||
Number of Contacts B 1 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 60 V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable, designed for robust performance, is ideal for various applications, featuring exceptional flexibility and a host of beneficial attributes. It is manufactured from durable materials that guarantee longevity and reliability, ensuring that operational demands are met without compromise. Its gold plated contacts ensure a reliable connection, while the drag chain suitability enhances its usability across a range of mechanical settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way M12 Actuator/Sensor Cable, 300mm
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way M12 Actuator/Sensor Cable, 3m
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way M12 Actuator/Sensor Cable, 40m
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M12 Actuator/Sensor Cable, 300mm
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M12 Actuator/Sensor Cable, 600mm
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way M12 Actuator/Sensor Cable, 2m
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way M12 Actuator/Sensor Cable, 5m
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way M12 Actuator/Sensor Cable, 10m

