ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-183
- Mfr. Part No.:
- E12638
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR189.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR189.68 |
*price indicative
- RS Stock No.:
- 189-183
- Mfr. Part No.:
- E12638
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | E126 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series E126 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connecting Cable with socket is designed for robust performance in demanding environments. Featuring exceptional durability and flexibility, it is engineered to withstand a wide range of operating conditions, ensuring reliability where it is most needed. The cable measures a generous 5 metres in length, providing ample reach for various applications. Its halogen free and silicone free construction promotes safety in usage, while the gold plated contacts guarantee optimal connectivity.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M16 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way 5-Pin Socket to Unterminated Unterminated Actuator/Sensor Cable, 5 m
