ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 187-373
- Mfr. Part No.:
- E12321
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR556.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR556.91 |
*price indicative
- RS Stock No.:
- 187-373
- Mfr. Part No.:
- E12321
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E123 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Purple | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30 V ac, 36 V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E123 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Purple | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30 V ac, 36 V dc | ||
IP Rating IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- HU
The ifm electronic Connecting Cable with socket is an essential component for reliable performance in various applications. Designed with precision and durability in mind, it features premium materials that ensure longevity and optimal functioning. The cable has compatibility with drag chains and its ability to withstand dynamic movements make it perfect for use in automation systems, guaranteeing seamless operation under demanding conditions. Experience peace of mind knowing that this product is engineered for excellence, meeting both technical specifications and practical needs.
High protection rating for the requirements of harsh industrial environments
Permanent and reliable sealing even when mounted without tools
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M16 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M23 to Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way 5-Pin Socket to Unterminated Actuator/Sensor Cable, 10 m

