ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

MYR587.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR587.71

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
186-468
Mfr. Part No.:
EVC952
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

Polyurethane

Jacket Colour

Purple

Cable Length

5m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

36 V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is specifically designed for robust applications, ensuring reliability in challenging environments. This high-performance cable excels in performance with its halogen-free construction, making it suitable for various industrial uses. Built with gold-plated contacts for optimal conductivity, It stands out in the realm of connectivity solutions. With a moulded body made of durable TPU, it offers both flexibility and strength, ensuring longevity even in demanding conditions. Its compatibility with CAN bus systems makes this cable a versatile choice for complex setups, delivering excellent signal integrity over extended distances. It also engineered to withstand extreme temperatures and harsh elements, making it an indispensable tool for any professional seeking to enhance their operational efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links