ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way M8 Sensor Actuator Cable, 300mm
- RS Stock No.:
- 185-622
- Mfr. Part No.:
- EVT253
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
MYR209.76
Temporarily out of stock - back order for despatch 10/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR209.76 |
**price indicative
- RS Stock No.:
- 185-622
- Mfr. Part No.:
- EVT253
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Series | EVT | |
Cross Sectional Area | 0.34 mm² | |
Number of Cores | 4 | |
Length | 300mm | |
Sheath Material | Polyvinyl Chloride PVC | |
Sheath Colour | Orange | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 1 | |
Connector 1 Orientation | Straight | |
Connector 1 Gender | Male | |
Connector 2 Number of Contacts | 1 | |
Connector 2 Orientation | Right Angle | |
Connector 2 Gender | Female | |
Connector 2 | M8 | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Cross Sectional Area 0.34 mm² | ||
Number of Cores 4 | ||
Length 300mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Orange | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 1 | ||
Connector 1 Orientation Straight | ||
Connector 1 Gender Male | ||
Connector 2 Number of Contacts 1 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Female | ||
Connector 2 M8 | ||
Related links
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M8 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M8 to Right Angle Female 1 way M8 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M12 to Right Angle Female 1 way M8 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M12 to Straight Female 1 way M8 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M12 to Straight Female 2 way M8 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M8 Actuator/Sensor Cable, 300mm
- ifm electronic Straight Male 1 way M8 to Right Angle Female 1 way M12 Sensor Actuator Cable, 300mm
- ifm electronic Straight Male 1 way M8 to Straight Female 1 way M12 Sensor Actuator Cable, 300mm