Phoenix Contact Cable, 15m
- RS Stock No.:
- 133-802
- Mfr. Part No.:
- 2909750
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 133-802
- Mfr. Part No.:
- 2909750
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CAB | |
Cross Sectional Area | 25x 0.25 mm² | |
Length | 15m | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 25x 0.25 mm² | ||
Length 15m | ||