Phoenix Contact Cable, 5m
- RS Stock No.:
- 133-799
- Mfr. Part No.:
- 2909748
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 133-799
- Mfr. Part No.:
- 2909748
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CAB | |
| Cross Sectional Area | 25x 0.25 mm² | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 25x 0.25 mm² | ||
Length 5m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact cable is a migration cable for Bailey NET90/Infi90 to modern control platforms, is designed for universal configurations. With open-end cable, 24 conductors, and a length of 5.0 meters, this system cable ensures seamless connectivity and efficient performance. Suitable for a wide range of applications, this cable is a reliable solution for various industries and sectors.
Individual wire marking for easy identification
Ferrules on individual wires for secure connections
Open end design for flexibility in installations
MR connector for convenient connectivity
Ferrules on individual wires for secure connections
Open end design for flexibility in installations
MR connector for convenient connectivity

