SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0925
- Mfr. Part No.:
- BEF-W170
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR192.40
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR192.40 |
*price indicative
- RS Stock No.:
- 285-0925
- Mfr. Part No.:
- BEF-W170
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Width | 31.6 mm | |
| Height | 38.5mm | |
| Hazardous Area Certification | No | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Width 31.6 mm | ||
Height 38.5mm | ||
Hazardous Area Certification No | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The Mounting bracket is made from steel, zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-