TRACOPOWER, TSPC-UPS Series Temperature Sensor for Use with TSPC-UPS Series, RoHS Standard
- RS Stock No.:
- 284-8924
- Distrelec Article No.:
- 300-97-616
- Mfr. Part No.:
- TSP-TS
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
MYR87.53
FREE delivery for orders over RM 500.00
In Stock
- Plus 17 unit(s) shipping from 23 March 2026
- Plus 75 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR87.53 |
*price indicative
- RS Stock No.:
- 284-8924
- Distrelec Article No.:
- 300-97-616
- Mfr. Part No.:
- TSP-TS
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Temperature Sensor | |
| Accessory Type | Temperature Sensor | |
| For Use With | TSPC-UPS Series | |
| Series | TSPC-UPS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Temperature Sensor | ||
Accessory Type Temperature Sensor | ||
For Use With TSPC-UPS Series | ||
Series TSPC-UPS | ||
Standards/Approvals RoHS | ||
The TRACOPOWER Battery temperature sensor with 2m cable.
3 year warranty
NTC cable
