SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors

Subtotal (1 unit)*

MYR225.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR225.70

*price indicative

RS Stock No.:
225-0080
Mfr. Part No.:
BEF-KHZTS080MPA
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Brackets for Cylinder Sensors

Product Type

Sensor Mounting Bracket

For Use With

SICK Cylinder Sensors

Series

BEF

Width

14.8 mm

Height

13.7mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
Sensor adapter CP96-80

For use with SICK cylinder sensors

Related links