Schneider Electric, SpaceLogic Series Sensor Base for Use with SmartX IP controllers, UL 916 Standard

N

Subtotal (1 unit)*

MYR2,046.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,046.92

*price indicative

MY - SEBundle - PDP
RS Stock No.:
758-768
Mfr. Part No.:
SXWSBTXCXSXX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Sub Type

Base

Accessory Type

Sensor

For Use With

SmartX IP controllers

Series

SpaceLogic

Height

111.6mm

Depth

20.7mm

Width

81.2mm

Standards/Approvals

UL 916

COO (Country of Origin):
SE
The Schneider Electric Sensor is designed for smart temperature and CO2 measurement within living spaces, providing accurate environmental monitoring essential for building management and occupant comfort.

Features a Compact design with dimensions of 20.7 mm depth, 111.6 mm height, and 81.2 mm width

Includes local signalling with one LED for calibration

Operates at a supply voltage of 24 V DC with low power consumption of 2 W

Compliant with EU RoHS directives, ensuring safe material standards

Related links