ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard

N

This image is representative of the product range

Subtotal (1 unit)*

MYR836.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR836.53

*price indicative

RS Stock No.:
723-354
Mfr. Part No.:
E74002
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Flat Cable

Product Type

Flat Cable

Accessory Type

Cable

For Use With

External 24 V Power Supply

Height

50m

Width

10 mm

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Flat Cable serves as a reliable electrical connection solution designed specifically for use in industrial settings. With a length of 50 metres, this cable is crafted from Durable EPDM material, ensuring longevity and robustness even in demanding applications. It operates efficiently within a voltage range of 26.5 to 31.6 DC, making it suitable for various operational requirements. The flat design facilitates easy installation and deployment, while its halogen-free construction promotes safety and environmental compliance. Ideal for connecting components in automation processes, this product is an essential addition to any technological setup that demands high-performance connectivity.

Comprises a 50-metre EPDM cable, ensuring durability and resistance to environmental factors

Halogen-free construction promotes safety and aligns with environmental regulations

Operates within a voltage range of 26.5 to 31.6 DC, catering to diverse electrical needs

Designed with a flat profile for straightforward installation and efficient space management

Suitable for use in extreme ambient temperatures, ranging from -40 to 85 degrees Celsius

Weighs 3720.5 grams, offering a robust yet manageable solution for various applications

Supplied coiled for easy handling and storage, enhancing user convenience

Related links