- RS Stock No.:
- 906-3653
- Mfr. Part No.:
- SRS-2-145
- Manufacturer:
- Bivar
Discontinued product
- RS Stock No.:
- 906-3653
- Mfr. Part No.:
- SRS-2-145
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
Material: Nylon 66 or PVC
Colour: Natural
Specifications
Attribute | Value |
---|---|
Body Height | 3.7mm |
Chassis Hole Diameter | 4.4mm |
PCB Hole Diameter | 3.1mm |
Material | PVC |