Recently searched

    Idec Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

    Bulk discount available

    Subtotal (1 unit)**

    MYR115.26

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 - 24MYR115.26
    25 - 49MYR112.95
    50 +MYR109.83

    **price indicative

    RS Stock No.:
    831-8321
    Distrelec Article No.:
    301-02-850
    Mfr. Part No.:
    CW1S-3E20
    Manufacturer:
    Idec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Idec

    Selector Switch Type

    Selector Switch Complete Unit

    Number of Positions

    3

    Contact Configuration

    2NO

    IP Rating

    IP65

    Angle of Throw

    45°

    Maximum Current

    10A

    Series

    IDEC CW

    Cutout Diameter

    22mm

    Terminal Type

    Screw

    Illuminated

    No

    Maximum AC Voltage

    240V

    Maximum DC Voltage

    240V

    Switch Actuation

    Latching

    Related links