Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- RS Stock No.:
- 243-677
- Mfr. Part No.:
- 072308 Q18WK3
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-677
- Mfr. Part No.:
- 072308 Q18WK3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 selector switch is designed for versatility and ease of use in various applications. Featuring a sleek, white actuator with a spring-return mechanism, it provides intuitive operations across three distinct positions. The perfectly engineered dimensions, combined with robust construction, ensure reliable performance even in demanding environments. Equipped with an IP65 protective rating makes it resilient against dust and moisture, while its mechanical shock resistance offers added durability. This product is perfect for panel builders seeking a reliable switching solution in both industrial and commercial settings.
Three-position actuator allows for flexible operation
White actuator colour offers a clean and professional appearance
Rated for a maximum ambient temperature of 60 °C, ensuring reliability in warmer conditions
Mechanically rated for up to 3,000,000 operations, providing longevity in usage
IP65 degree of protection against dust and moisture, enhancing durability
Compatibility with various terminal sizes for versatile connectivity
Designed with a thumb-grip for easy operation in tight spaces
Overvoltage category III ensures increased safety in electrical applications
Shock resistance meets international standards for enhanced reliability
White actuator colour offers a clean and professional appearance
Rated for a maximum ambient temperature of 60 °C, ensuring reliability in warmer conditions
Mechanically rated for up to 3,000,000 operations, providing longevity in usage
IP65 degree of protection against dust and moisture, enhancing durability
Compatibility with various terminal sizes for versatile connectivity
Designed with a thumb-grip for easy operation in tight spaces
Overvoltage category III ensures increased safety in electrical applications
Shock resistance meets international standards for enhanced reliability
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ Titan Series 2 Position Selector Switch Head Black/White Handle
- Eaton 3 Position Selector Switch Head White Handle
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black, White Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black, White Handle
