SKF Rubber Metal Reinforced Rotary Shaft Seal, 20 mm ID, 47 mm OD

Subtotal (1 pack of 20 units)*

MYR790.37

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR790.37MYR39.519

*price indicative

RS Stock No.:
588-479
Mfr. Part No.:
20X47X10 HMSA10 V
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rotary Shaft Seal

Material

Rubber Metal Reinforced

Inside Diameter

20mm

Outside Diameter

47mm

Minimum Operating Temperature

-25°C

Thickness

10mm

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 6194, DIN 3760

The SKF Radial shaft seal with a rubber outside diameter and a single sealing lip is designed for reliable sealing of oil or grease in applications involving rotating and stationary components or parts in relative motion. It features an elastomer sealing lip supported by a garter spring for consistent pressure against the shaft, ensuring effective sealing performance. The rubber-coated outer diameter enhances static sealing and vibration absorption, while a non-contacting auxiliary lip offers additional protection in polluted environments, making it suitable for demanding industrial conditions.

High pumping rate

Higher contamination exclusion with dust lip

With garter spring

Accommodate misalignment

Related links