SKF Metal-Cased with Sealant Coated Rotary Shaft Seal, 12.7 mm ID, 19.05 mm OD
- RS Stock No.:
- 588-273
- Mfr. Part No.:
- 4912
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
MYR222.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR222.90 | MYR22.29 |
*price indicative
- RS Stock No.:
- 588-273
- Mfr. Part No.:
- 4912
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rotary Shaft Seal | |
| Material | Metal-Cased with Sealant Coated | |
| Inside Diameter | 12.7 mm | |
| Outside Diameter | 19.05 mm | |
| Minimum Operating Temperature | -40°C | |
| Thickness | 3.175mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rotary Shaft Seal | ||
Material Metal-Cased with Sealant Coated | ||
Inside Diameter 12.7 mm | ||
Outside Diameter 19.05 mm | ||
Minimum Operating Temperature -40°C | ||
Thickness 3.175mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. Seals are designed with a sealant coated metal case. They have a conventional single sealing lip made of elastomer. Typical applications include grease lubricated agriculture machinery.
Maximize the exclusion of contamination
Accommodate low speed
Easy installation
