ATP 32 GB Industrial MicroSD Micro SD Card, UHS-I

Discontinued
RS Stock No.:
254-8288
Mfr. Part No.:
AF32GUD4A-EBAIM
Manufacturer:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Series

S750Pi

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

UHS-I

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

pSLC (3D TLC) - XE

The ATP S750Pi 32GB microSD Card feature-rich and reliable removable storage solutions are used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment , drive recorders, and other demanding applications. ATP microSD cards feature AutoRefresh read disturb protection and Dynamic Data Refresh data retention management technologies to prevent errors in frequently read and seldom-accessed areas.

Interface UHS-I
Flash type 3D pseudo SLC
Operating temperature -40°C to 85°C
Sequential read (MB/s) up to 99
Endurance (TBW)1 up to 3840 TB
Dimensions: L x W x H (mm) 15. 0 x 11. 0 x 1. 0