Samsung 256 GB MicroSDXC microSD, U1, A1
- RS Stock No.:
- 235-5210
- Mfr. Part No.:
- MB-MC256KA/EU
- Manufacturer:
- Samsung
Discontinued
- RS Stock No.:
- 235-5210
- Mfr. Part No.:
- MB-MC256KA/EU
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | V-NAND | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type microSD | ||
Memory Size 256GB | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type V-NAND | ||
Standards/Approvals RoHS | ||
The Samsung microSD card safely stores data and files. Due to its capacity of 256 GB it will have sufficient space for everything. The product has the read speed up to 130MB/s and write speed lower than read speed. The product is compatible to UHS interface(UHS-I).
Record and play 4K UHD video without glitches
Read speed is up to 130MB/s and write speed is lower than read speed
Operating voltage is 2.7 to 3.6V
Transfer speed upto 130 MB/s
Operating temperature is -25℃ to 85℃
