ATP 64 GB Industrial MicroSDXC Micro SD Card, Class 10, U3, UHS-I
- RS Stock No.:
- 206-9205
- Mfr. Part No.:
- AF64GUD4A-BBBXM
- Manufacturer:
- ATP
View all SD Cards
2 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR1,556.24
You pay
MYR1,400.62
units | Per Unit |
1 + | MYR1,400.62 |
- RS Stock No.:
- 206-9205
- Mfr. Part No.:
- AF64GUD4A-BBBXM
- Manufacturer:
- ATP
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ATP microSD card is a tiny yet feature-rich and reliable removable storage solution used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment (IVI), drive recorders, and other demanding applications.
Dynamic data refresh
Power failure protection
Industrial temperature
Power failure protection
Industrial temperature
Specifications
Attribute | Value |
SD Card Type | Micro SD Card |
Card Format | MicroSDXC |
Capacity | 64 GB |
Speed Class Rating | Class 10, U3, UHS-I |
Industrial | Yes |