Hirose, DX Male 68 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, IDC, Screw
- RS Stock No.:
- 162-5732
- Mfr. Part No.:
- DX30A-68P(50)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)**
MYR60.40
Temporarily out of stock - back order for despatch 12/08/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR60.40 |
5 - 9 | MYR58.71 |
10 + | MYR56.30 |
**price indicative
- RS Stock No.:
- 162-5732
- Mfr. Part No.:
- DX30A-68P(50)
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Male | |
Number of Contacts | 68 | |
Body Orientation | Straight | |
Mounting Type | Cable Mount | |
Contact Material | Copper Alloy | |
Contact Plating | Gold | |
Housing Material | PBT | |
Pitch | 1.27mm | |
Current Rating | 500mA | |
Voltage Rating | 300 V | |
Latch Type | Screw | |
Termination Method | IDC | |
Series | DX | |
Length | 49.66mm | |
Depth | 9.2mm | |
Maximum Operating Temperature | +85°C | |
Width | 17.2mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Male | ||
Number of Contacts 68 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Housing Material PBT | ||
Pitch 1.27mm | ||
Current Rating 500mA | ||
Voltage Rating 300 V | ||
Latch Type Screw | ||
Termination Method IDC | ||
Series DX | ||
Length 49.66mm | ||
Depth 9.2mm | ||
Maximum Operating Temperature +85°C | ||
Width 17.2mm | ||
Minimum Operating Temperature -55°C | ||