DX-36-CV | Hirose, DX Male 36 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Quick Latch | RS
Recently searched

    Hirose, DX Male 36 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Jack Screw, Quick Latch

    Bulk discount available

    Subtotal (1 unit)**

    MYR45.36

    Add to Basket
    Select or type quantity
    46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR45.36
    5 - 9MYR44.08
    10 +MYR42.26

    **price indicative

    RS Stock No.:
    162-5718
    Mfr. Part No.:
    DX-36-CV
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirose

    Gender

    Male

    Number of Contacts

    36

    Body Orientation

    Straight

    Mounting Type

    Cable Mount

    Contact Material

    Copper Alloy

    Contact Plating

    Gold

    Housing Material

    PBT

    Pitch

    1.27mm

    Current Rating

    500mA

    Voltage Rating

    125 V ac

    Latch Type

    Quick Latch

    Termination Method

    Jack Screw

    Series

    DX

    Length

    40.16mm

    Maximum Operating Temperature

    +85°C

    Depth

    11.5mm

    Width

    32.5mm

    Minimum Operating Temperature

    -55°C

    Related links