- RS Stock No.:
- 162-5703
- Mfr. Part No.:
- DX10A-28S(50)
- Manufacturer:
- Hirose
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR59.82
Units | Per Unit |
1 - 4 | MYR59.82 |
5 - 9 | MYR57.43 |
10 + | MYR55.05 |
- RS Stock No.:
- 162-5703
- Mfr. Part No.:
- DX10A-28S(50)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose original 1.27mm pitch High-Density I/O connectors
1.27mm contact spacing conserves valuable board space and permits ultra-high density designs
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
Bellow contacts create smooth and precise mating and unmating
Unique shell design assures first make/mast break grounding and overall noise protection
IDC termination allows quick and low cost termination to AWG #28 and #30 wires
Back Shell and receptacle shell are made of diecast zinc alloy to reduce the penetration of external EMI noise
Easy to use 'One-Touch' and 'Screw' locking mechanisms assure quick and easy 'positive' closures every time
Termination method is available in IDC, Soldering, Right Angle Dip, Straight Dip and SMT
DX with 3 cavities and 2 cavities for Co-axial contacts are newly introduced to meet the needs of high speed data transmission
Shielded Plug-in type for interface between 2 Units available
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 28 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Housing Material | PBT |
Pitch | 1.27mm |
Current Rating | 500mA |
Voltage Rating | 300 V |
Latch Type | Screw |
Termination Method | Plug In |
Series | DX |
Length | 38.48mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Depth | 10.5mm |
Width | 18.3mm |