- RS Stock No.:
- 918-2296
- Mfr. Part No.:
- RL1-PH-6X125
- Manufacturer:
- Sibille
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-2296
- Mfr. Part No.:
- RL1-PH-6X125
- Manufacturer:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille Rotoline Classic Series Insulated Screwdrivers
The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.
Features and Benefits:
VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Blade Finish | Black Tip |