- RS Stock No.:
- 911-1143
- Manufacturer:
- ITL Insulated Tools Ltd
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 911-1143
- Manufacturer:
- ITL Insulated Tools Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Insulated Screwdrivers
Our range of Insulated Screwdrivers are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits:
Each tool is injection moulded
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available
Nylon 11 insulation
Ergonomic grip offers you comfort and control
IEC 60900:2004 specification
Wide range of Slotted and Pozidrive screwdrivers available
Specifications
Attribute | Value |
---|---|
Tip Type | Pozidriv |
Tip Size | PZ2 |
VDE/1000V Approved | Yes |
Blade Length | 100 mm |
Overall Length | 203 mm |
Handle Material | Nylon 11 |
Blade Material | Alloy Steel |