- RS Stock No.:
- 707-2989
- Mfr. Part No.:
- 03228
- Manufacturer:
- Wiha Tools
- RS Stock No.:
- 707-2989
- Mfr. Part No.:
- 03228
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SoftFinish Slotted Screwdrivers
High quality Chrome Vanadium Molybdenum steel
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle
Through hardened
Chrome-plated
ChromTop finish on tip
Ergonomic SoftFinish multi-component handle
Standards
DIN 5265, DIN ISO 2380
Specifications
Attribute | Value |
---|---|
Tip Type | Flat |
Tip Size | 8 mm |
Blade Length | 150 mm |
Overall Length | 271 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Chrome |