- RS Stock No.:
- 459-4212
- Manufacturer:
- RS PRO
- RS Stock No.:
- 459-4212
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Pozidriv Tip Screwdriver
RS Pro Pozidriv Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch plastic handle ensure a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
Standards
BS2599
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ1 |
Blade Length | 40 mm |
Handle Material | Bi-material |
Blade Material | Chrome Vanadium Molybdenum Steel |
Blade Finish | Satin Chrome Plated |