Facom Slotted Screwdriver
- RS Stock No.:
- 235-8338
- Mfr. Part No.:
- AR.D
- Manufacturer:
- Facom
Subtotal (1 unit)*
MYR83.11
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR83.11 |
*price indicative
- RS Stock No.:
- 235-8338
- Mfr. Part No.:
- AR.D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom straight tip is a multi function hook to catch gaskets in grooves.
Weight 22 g
Related links
- Facom Slotted Screwdriver 125 mm Blade, 234 mm Overall
- Facom Slotted Screwdriver 250 mm Blade, 375 mm Overall
- Facom Slotted Screwdriver Set, 8-Piece
- Facom Slotted Screwdriver5 mm Tip, 150 mm Blade
- Facom Slotted Screwdriver 150 mm Blade, 270 mm Overall
- Facom Slotted Screwdriver 250 mm Blade, 375 mm Overall
- Facom Slotted Screwdriver 150 mm Blade, 259 mm Overall
- Facom Slotted Screwdriver 150 mm Blade, 259 mm Overall

