- RS Stock No.:
- 162-5903
- Mfr. Part No.:
- AFR.5X150
- Manufacturer:
- Facom
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR248.27
Units | Per Unit |
1 + | MYR248.27 |
- RS Stock No.:
- 162-5903
- Mfr. Part No.:
- AFR.5X150
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Screw placement screwdriver
Series of screwdrivers to hold the screw in place for positioning.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
A spring holds the screw on the blade so that the operator's hands are free to position, screw in and tighten the screw without changing tools.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Screw Holding Screwdriver |
Tip Type | Slotted |
Tip Size | 0.7 x 5 mm |
Blade Length | 150 mm |
Overall Length | 260 mm |