CK Pozidriv Insulated Stubby Screwdriver, PZ2 Tip, 46 mm Blade, VDE/1000V, 60 mm Overall
- RS Stock No.:
- 146-8379
- Mfr. Part No.:
- T48343-1
- Manufacturer:
- CK
- RS Stock No.:
- 146-8379
- Mfr. Part No.:
- T48343-1
- Manufacturer:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Insulated Stubby Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 46 mm | |
| Overall Length | 60 mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Insulated Stubby Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 46 mm | ||
Overall Length 60 mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Stubby size – ideal for use in confined spaces
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
Premium quality chrome vanadium steel blades - for exceptional strength & durability
100% German manufactured - quality and performance assured
Tip type markings - for easy identification
Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
Premium quality chrome vanadium steel blades - for exceptional strength & durability
100% German manufactured - quality and performance assured
Tip type markings - for easy identification
Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces

