- RS Stock No.:
- 125-2096
- Mfr. Part No.:
- 0-64-976
- Manufacturer:
- Stanley
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR52.39
Units | Per Unit |
1 + | MYR52.39 |
- RS Stock No.:
- 125-2096
- Mfr. Part No.:
- 0-64-976
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Cushion Grip Pozidriv Screwdrivers
The cushion grip Pozidriv screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.
Features and Benefits
Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips
Typical Applications
Use when you need a good torque for driving your wood screws
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Pozidriv |
Tip Size | PZ3 |
Blade Length | 150 mm |
Blade Material | High Grade Steel |
Blade Finish | Chrome |