- RS Stock No.:
- 613-505
- Manufacturer:
- RS PRO
- RS Stock No.:
- 613-505
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro Screwdrivers - Standard
Except for Pozidriv/Supadriv™ screwdrivers which may be used on both Pozidriv and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a misfit between tip and recess. 'Supadriv' /Pozidriv™' is a trade mark of European Industrial Services Ltd.,™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.
Features and Benefits
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559
Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559
Standards
BS2559
Specifications
Attribute | Value |
---|---|
Tip Type | Phillips |
Tip Size | PH3 |
Blade Length | 6 in |
Handle Material | Cellulose Acetate |
Blade Material | Chrome Vanadium Steel |
Blade Finish | Bead Blasted; Lacquer |