SAM Round, Resistorx Driver Bit 1 Pieces
- RS Stock No.:
- 256-4643
- Mfr. Part No.:
- E-114-R8
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR120.50
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.50 |
*price indicative
- RS Stock No.:
- 256-4643
- Mfr. Part No.:
- E-114-R8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Resistorx | |
| Size | 25 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Type | Round | |
| Sub Type | Driver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Resistorx | ||
Size 25 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Type Round | ||
Sub Type Driver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has resistorx bit with a 1/4 square drive.
Suitable for residential and industrial application
Related links
- SAM Round, Resistorx Driver Bit 1 Pieces
- SAM Round, Slotted Driver Bit 1 Pieces
- SAM Round, Phillips Driver Bit 1 Pieces
- SAM Round, Square Driver Bit 1 Pieces
- SAM Round, Torx Driver Bit 1 Pieces
- SAM Round Pozidriv Driver Bit 1 Pieces
- SAM Round Phillips Driver Bit 1 Pieces
- SAM Round, Hex Impact Driver Bit 1 Pieces
